RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912, M10 x 35mm

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProImperial or Metric
Metric
Thread Size
M10
Length
35mm
Head Shape
Hex Socket Cap
Material
Steel
Finish
Bright Zinc Plated
Thread Type
Metric
Thread Pitch
1.5mm
Standards Met
DIN 912
Tuotetiedot
RS Pro Socket Screws - Hex head BZP Steel
Brought to you by RS Pro, a range of hex head socket screws suitable for hard to reach and difficult areas. Due to their narrow head design, they are perfect for small gaps and awkwardly positioned sockets. The high tensile steel confirms the strength of each screw used within machine repairs and maintenance. All models are highly reliable and excellent quality.
€ 39,90
€ 39,90 50 kpl pussi (ilman ALV)
€ 50,07
€ 50,07 50 kpl pussi (Sis ALV:n)
1
€ 39,90
€ 39,90 50 kpl pussi (ilman ALV)
€ 50,07
€ 50,07 50 kpl pussi (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 39,90 |
5 - 9 | € 37,90 |
10 - 29 | € 35,90 |
30+ | € 33,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProImperial or Metric
Metric
Thread Size
M10
Length
35mm
Head Shape
Hex Socket Cap
Material
Steel
Finish
Bright Zinc Plated
Thread Type
Metric
Thread Pitch
1.5mm
Standards Met
DIN 912
Tuotetiedot
RS Pro Socket Screws - Hex head BZP Steel
Brought to you by RS Pro, a range of hex head socket screws suitable for hard to reach and difficult areas. Due to their narrow head design, they are perfect for small gaps and awkwardly positioned sockets. The high tensile steel confirms the strength of each screw used within machine repairs and maintenance. All models are highly reliable and excellent quality.