RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912, M16 x 60mm

RS tilauskoodi: 124-7307Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Socket Screws tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Imperial or Metric

Metric

Thread Size

M16

Length

60mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Bright Zinc Plated

Thread Type

Metric

Thread Pitch

2mm

Standards Met

DIN 912

Tuotetiedot

RS Pro Socket Screws - Hex head BZP Steel

Brought to you by RS Pro, a range of hex head socket screws suitable for hard to reach and difficult areas. Due to their narrow head design, they are perfect for small gaps and awkwardly positioned sockets. The high tensile steel confirms the strength of each screw used within machine repairs and maintenance. All models are highly reliable and excellent quality.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 55,50

€ 55,50 25 kpl pussi (ilman ALV)

€ 69,65

€ 69,65 25 kpl pussi (Sis ALV:n)

RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912, M16 x 60mm

€ 55,50

€ 55,50 25 kpl pussi (ilman ALV)

€ 69,65

€ 69,65 25 kpl pussi (Sis ALV:n)

RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912, M16 x 60mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 55,50
5 - 9€ 52,00
10 - 29€ 49,40
30+€ 46,10
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Imperial or Metric

Metric

Thread Size

M16

Length

60mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Bright Zinc Plated

Thread Type

Metric

Thread Pitch

2mm

Standards Met

DIN 912

Tuotetiedot

RS Pro Socket Screws - Hex head BZP Steel

Brought to you by RS Pro, a range of hex head socket screws suitable for hard to reach and difficult areas. Due to their narrow head design, they are perfect for small gaps and awkwardly positioned sockets. The high tensile steel confirms the strength of each screw used within machine repairs and maintenance. All models are highly reliable and excellent quality.

Saatat olla kiinnostunut