RS PRO, Bright Zinc Plated Steel Locking Nut, DIN 980V, M8

RS Stock No.: 225-3207Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Stover

Thread Size

M8

Material

Steel

Finish

Bright Zinc Plated

Width

13mm

Width

13.0mm

Overall Height

4.4mm

Overall Height

4.40mm

Standards Met

DIN 980V

Stock information temporarily unavailable.

€ 13.70

€ 13.70 1 Bag of 100 (Exc. Vat)

€ 17.19

€ 17.19 1 Bag of 100 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Locking Nut, DIN 980V, M8

€ 13.70

€ 13.70 1 Bag of 100 (Exc. Vat)

€ 17.19

€ 17.19 1 Bag of 100 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Locking Nut, DIN 980V, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 13.70
5 - 9€ 12.90
10 - 29€ 12.20
30+€ 11.40

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Stover

Thread Size

M8

Material

Steel

Finish

Bright Zinc Plated

Width

13mm

Width

13.0mm

Overall Height

4.4mm

Overall Height

4.40mm

Standards Met

DIN 980V