RS PRO Bright Zinc Plated Steel Self Drilling Screw M4 x 0.472in Long x 12mm Long

RS Stock No.: 287-4137Brand: RS PRO
brand-logo
View all in Self Drilling Screws

Technical Document

Specifications

Brand

RS Pro

Length Metric

12mm

Material

Steel

Thread Size mm

4mm

Thread Size (mm)

4mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Length Imperial

0.472in

Drive Type

Pozidriv

Finish

Bright Zinc Plated

Head Shape

Countersunk

Stock information temporarily unavailable.

€ 6.90

€ 6.90 1 Bag of 100 (Exc. Vat)

€ 8.66

€ 8.66 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Steel Self Drilling Screw M4 x 0.472in Long x 12mm Long

€ 6.90

€ 6.90 1 Bag of 100 (Exc. Vat)

€ 8.66

€ 8.66 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Steel Self Drilling Screw M4 x 0.472in Long x 12mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length Metric

12mm

Material

Steel

Thread Size mm

4mm

Thread Size (mm)

4mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Length Imperial

0.472in

Drive Type

Pozidriv

Finish

Bright Zinc Plated

Head Shape

Countersunk