RS PRO Bronze, Steel 1 Module Worm Gear, 2 Start , 18mm Diam , 32mm Long , 16mm Pitch Dia.

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProModule
1
Material
Bronze, Steel
Pitch Diameter
16mm
Number of Starts
2
Gear Direction
RH
Overall Length
32mm
Overall Diameter
18mm
Pressure Angle
20°
Alkuperämaa
United Kingdom
Tuotetiedot
RS PRO Worm Gear
Do you need high-quality worm gears, then consider the RS PRO 0.8 and 1-pitch module worm gears. The worm gears are metric and used to transfer rotational motion between two perpendicular shafts. Our worm gears are a carbon steel grade with a black oxide finish and consist of a threaded shaft called the worm which meshes with a toothed wheel called the worm wheel or worm gear.
€ 28,00
€ 28,00 kpl (ilman ALV)
€ 35,14
€ 35,14 kpl (Sis ALV:n)
1
€ 28,00
€ 28,00 kpl (ilman ALV)
€ 35,14
€ 35,14 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 28,00 |
5 - 9 | € 27,20 |
10 - 24 | € 26,60 |
25+ | € 26,10 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProModule
1
Material
Bronze, Steel
Pitch Diameter
16mm
Number of Starts
2
Gear Direction
RH
Overall Length
32mm
Overall Diameter
18mm
Pressure Angle
20°
Alkuperämaa
United Kingdom
Tuotetiedot
RS PRO Worm Gear
Do you need high-quality worm gears, then consider the RS PRO 0.8 and 1-pitch module worm gears. The worm gears are metric and used to transfer rotational motion between two perpendicular shafts. Our worm gears are a carbon steel grade with a black oxide finish and consist of a threaded shaft called the worm which meshes with a toothed wheel called the worm wheel or worm gear.