RS PRO Brown 0.5mm² Hook Up Wire, 20AWG, 16/0.2 mm, 25m, Silicone Rubber Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.5mm²
Sheath Colour
Brown
American Wire Gauge
20AWG
Cable Shape
Single Core
Core Strands
16/0.2 mm
Length
25m
Insulation material
Silicone Rubber
Outer Diameter
2.6mm
Voltage Rating
750 V
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+180°C
Conductor Material
Tinned Copper
Wire Style
BS6195
Cable Type
Harsh Environment
Insulation Wall Thickness
0.8mm
Resistant To
Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering
Number of Strands
16
Size of Strands
0.2mm
Country of Origin
United Kingdom
€ 30.30
€ 30.30 1 Reel of 25 Metres (Exc. Vat)
€ 38.03
€ 38.03 1 Reel of 25 Metres (inc. VAT)
1
€ 30.30
€ 30.30 1 Reel of 25 Metres (Exc. Vat)
€ 38.03
€ 38.03 1 Reel of 25 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 30.30 |
5 - 9 | € 28.20 |
10 - 19 | € 27.00 |
20+ | € 25.50 |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.5mm²
Sheath Colour
Brown
American Wire Gauge
20AWG
Cable Shape
Single Core
Core Strands
16/0.2 mm
Length
25m
Insulation material
Silicone Rubber
Outer Diameter
2.6mm
Voltage Rating
750 V
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+180°C
Conductor Material
Tinned Copper
Wire Style
BS6195
Cable Type
Harsh Environment
Insulation Wall Thickness
0.8mm
Resistant To
Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering
Number of Strands
16
Size of Strands
0.2mm
Country of Origin
United Kingdom