RS PRO BSP 1/8in Analogue Pressure Gauge 160psi Back Entry 50mm Outside Diameter
RS Stock No.: 235-1295Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
160psi
Minimum Pressure Measurement
0psi
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
BSP 1/8in
Gauge Outside Diameter
50mm
Pressure Gauge Type
Dial
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 15.60
€ 15.60 Each (Exc. Vat)
€ 19.58
€ 19.58 Each (inc. VAT)
RS PRO BSP 1/8in Analogue Pressure Gauge 160psi Back Entry 50mm Outside Diameter
1
€ 15.60
€ 15.60 Each (Exc. Vat)
€ 19.58
€ 19.58 Each (inc. VAT)
RS PRO BSP 1/8in Analogue Pressure Gauge 160psi Back Entry 50mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
160psi
Minimum Pressure Measurement
0psi
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
BSP 1/8in
Gauge Outside Diameter
50mm
Pressure Gauge Type
Dial
Country of Origin
Taiwan, Province Of China