RS PRO C Battery Holder
RS Stock No.: 185-4620Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Battery Size
C
Number of Cells
4
Mount
Snap-In
Type
Battery Holder
Maximum Cell Diameter
26.2mm
Dimensions
109 x 54.5 x 24mm
Body Material
PP
Terminal Contact Material
Nickel Plated Spring Steel
Country of Origin
China
Stock information temporarily unavailable.
€ 1.95
€ 1.95 Each (Exc. Vat)
€ 2.45
€ 2.45 Each (inc. VAT)
RS PRO C Battery Holder
1
€ 1.95
€ 1.95 Each (Exc. Vat)
€ 2.45
€ 2.45 Each (inc. VAT)
RS PRO C Battery Holder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Battery Size
C
Number of Cells
4
Mount
Snap-In
Type
Battery Holder
Maximum Cell Diameter
26.2mm
Dimensions
109 x 54.5 x 24mm
Body Material
PP
Terminal Contact Material
Nickel Plated Spring Steel
Country of Origin
China