RS PRO Cable, 0.5m

Tekninen dokumentti
Tekniset tiedot
Tuotetiedot
RS PRO USB 2.0 Type B to Type A USB Cable, Male to Male
From RS PRO a reliable, high-quality USB cable terminated on one end with a male Type A connector and the other with a male Type B connector. This cable supports USB 2.0 protocol standard that allows for a high speed data transfer up to 480 Mbps. Using this cable you can connect any standard USB-B peripheral device to a host PC.
€ 2,25
€ 2,25 kpl (ilman ALV)
€ 2,82
€ 2,82 kpl (Sis ALV:n)
1
€ 2,25
€ 2,25 kpl (ilman ALV)
€ 2,82
€ 2,82 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 2,25 |
10 - 24 | € 2,15 |
25+ | € 2,05 |
Tekninen dokumentti
Tekniset tiedot
Tuotetiedot
RS PRO USB 2.0 Type B to Type A USB Cable, Male to Male
From RS PRO a reliable, high-quality USB cable terminated on one end with a male Type A connector and the other with a male Type B connector. This cable supports USB 2.0 protocol standard that allows for a high speed data transfer up to 480 Mbps. Using this cable you can connect any standard USB-B peripheral device to a host PC.