RS PRO Cable, 10m

RS Stock No.: 331-5305Brand: RS PRO
brand-logo
View all in VGA Cables

Technical Document

Specifications

Brand

RS Pro

Current Rating

2 A

Length

10m

Sheath Colour

Black

Product details

SVGA Monitor Leads

Quality moulded and fully (foil and braid) screened SVGA monitor leads ideal for supplying high quality video image reproduction to monitors.

Fitted thumbscrews for quick and secure attachment
Black moulded reflection resistant PVC cable
UL2919 3 core coax +28awg cable
2 moulded ferrites for superior picture quality
2, 5, 10 and 30m high density 15 pin D male to male monitor cables
2 and 5m high density D male to female extension cables
Current rating 2A max
Operating voltage 300V max
insulation resistance 100mΩ
Contact resistance 15mΩ
Temperature rating 60°C
Mating cycles 500 (250 for monitor)

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO Cable, 10m

Price on Asking

RS PRO Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Rating

2 A

Length

10m

Sheath Colour

Black

Product details

SVGA Monitor Leads

Quality moulded and fully (foil and braid) screened SVGA monitor leads ideal for supplying high quality video image reproduction to monitors.

Fitted thumbscrews for quick and secure attachment
Black moulded reflection resistant PVC cable
UL2919 3 core coax +28awg cable
2 moulded ferrites for superior picture quality
2, 5, 10 and 30m high density 15 pin D male to male monitor cables
2 and 5m high density D male to female extension cables
Current rating 2A max
Operating voltage 300V max
insulation resistance 100mΩ
Contact resistance 15mΩ
Temperature rating 60°C
Mating cycles 500 (250 for monitor)

You may be interested in