RS PRO Cable Tester UTP

RS Stock No.: 425-0754Brand: RS PRO
brand-logo
View all in Network Testers

Technical Document

Specifications

Brand

RS Pro

Equipment Type

Cable Tester

Connector Type

UTP

Power Source

Battery

Battery Type

9V

Weight

180g

Display Type

LCD

Height

38mm

Length

170mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

52mm

Country of Origin

Taiwan, Province Of China

Product details

TES-45

Easy to use slim-line, handheld LAN cabling verifier
Complete wire test mapping of unshielded twisted pair cable per EIA/TIA 568A
Test all 4 pairs
Checks 10Base-T and other 4 pair UTP cables for shorts, opens, crossed pairs, reversed pairs and split pairs
10Base 2 BNC wiring
Tests and identifies up to 4 cables with additional cable identifiers
Easy to read display indicates fault conditions
Green and red LED
Low battery indication
Can test a wide range of UTP cables such as 10Base T, 100Base Tx, 10Base 2 (Coax), 356A, TIA-568A, TIA-568B etc.
Checks for wiring faults such as open, short, reversed, crossed and split wires
Measures cables from 1.2m up to 150m

Stock information temporarily unavailable.

€ 146.00

€ 146.00 Each (Exc. Vat)

€ 183.23

€ 183.23 Each (inc. VAT)

RS PRO Cable Tester UTP

€ 146.00

€ 146.00 Each (Exc. Vat)

€ 183.23

€ 183.23 Each (inc. VAT)

RS PRO Cable Tester UTP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Equipment Type

Cable Tester

Connector Type

UTP

Power Source

Battery

Battery Type

9V

Weight

180g

Display Type

LCD

Height

38mm

Length

170mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

52mm

Country of Origin

Taiwan, Province Of China

Product details

TES-45

Easy to use slim-line, handheld LAN cabling verifier
Complete wire test mapping of unshielded twisted pair cable per EIA/TIA 568A
Test all 4 pairs
Checks 10Base-T and other 4 pair UTP cables for shorts, opens, crossed pairs, reversed pairs and split pairs
10Base 2 BNC wiring
Tests and identifies up to 4 cables with additional cable identifiers
Easy to read display indicates fault conditions
Green and red LED
Low battery indication
Can test a wide range of UTP cables such as 10Base T, 100Base Tx, 10Base 2 (Coax), 356A, TIA-568A, TIA-568B etc.
Checks for wiring faults such as open, short, reversed, crossed and split wires
Measures cables from 1.2m up to 150m