RS PRO Cable Tie, Releasable, 125mm x 4.5 mm, Black Nylon, Pk-100

RS tilauskoodi: 811-1795Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Cable Ties tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Length

125mm

Width

4.5mm

Width

4.5 mm

Colour

Black

Material

Nylon 66

Type

Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

215.6N

Maximum Bundle Diameter

25mm

Minimum Operating Temperature

-40°C

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS PRO Releasable Cable Tie

Introducing the range of RS PRO Releasable Cable Ties, ideal for use when fastening electrical cables or wires outdoors on a temporary basis or where new wires need to be added at a later stage. The releasable locking mechanism ensures a secure hold when tying or fastening items together with the option of being able to open it back up again, while the ultra-durable and self-extinguishing nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. This RS PRO cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications, making them essential items for any tool box.

Saatat olla kiinnostunut
Panduit Cable Tie, Releasable, 122mm x 4.8 mm, Black Nylon, Pk-100
Hintaa ei saatavilla100 kpl pussi (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 11,50

€ 11,50 100 kpl pussi (ilman ALV)

€ 14,43

€ 14,43 100 kpl pussi (Sis ALV:n)

RS PRO Cable Tie, Releasable, 125mm x 4.5 mm, Black Nylon, Pk-100

€ 11,50

€ 11,50 100 kpl pussi (ilman ALV)

€ 14,43

€ 14,43 100 kpl pussi (Sis ALV:n)

RS PRO Cable Tie, Releasable, 125mm x 4.5 mm, Black Nylon, Pk-100
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 14€ 11,50
15 - 24€ 10,70
25 - 49€ 10,40
50+€ 10,20
Saatat olla kiinnostunut
Panduit Cable Tie, Releasable, 122mm x 4.8 mm, Black Nylon, Pk-100
Hintaa ei saatavilla100 kpl pussi (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Length

125mm

Width

4.5mm

Width

4.5 mm

Colour

Black

Material

Nylon 66

Type

Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

215.6N

Maximum Bundle Diameter

25mm

Minimum Operating Temperature

-40°C

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS PRO Releasable Cable Tie

Introducing the range of RS PRO Releasable Cable Ties, ideal for use when fastening electrical cables or wires outdoors on a temporary basis or where new wires need to be added at a later stage. The releasable locking mechanism ensures a secure hold when tying or fastening items together with the option of being able to open it back up again, while the ultra-durable and self-extinguishing nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. This RS PRO cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications, making them essential items for any tool box.

Saatat olla kiinnostunut
Panduit Cable Tie, Releasable, 122mm x 4.8 mm, Black Nylon, Pk-100
Hintaa ei saatavilla100 kpl pussi (ilman ALV)