RS PRO Cable Tie, 750mm x 7.5 mm, Black Nylon, Pk-100

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProLength
750mm
Width
7.5mm
Width
7.5 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Type
Non desserrable
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
539N
Maximum Bundle Diameter
223mm
Minimum Operating Temperature
-40°C
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO Black and Natural Nylon Non-Release Weather Resistant Cable Ties
RS PRO cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are weather resistant so can be used in outdoor applications. These ties are a one-piece, self-locking fastener and function like straps to keep cables tidy. They are available in a range of sizes.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which cant be pulled back through.
These standard nylon cable ties should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of lengths and widths to suit all your requirements.
Standards
UL 94V-2
€ 55,50
€ 55,50 100 kpl pussi (ilman ALV)
€ 69,65
€ 69,65 100 kpl pussi (Sis ALV:n)
1
€ 55,50
€ 55,50 100 kpl pussi (ilman ALV)
€ 69,65
€ 69,65 100 kpl pussi (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 14 | € 55,50 |
15 - 24 | € 53,00 |
25 - 49 | € 51,50 |
50+ | € 50,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProLength
750mm
Width
7.5mm
Width
7.5 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Type
Non desserrable
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
539N
Maximum Bundle Diameter
223mm
Minimum Operating Temperature
-40°C
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO Black and Natural Nylon Non-Release Weather Resistant Cable Ties
RS PRO cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are weather resistant so can be used in outdoor applications. These ties are a one-piece, self-locking fastener and function like straps to keep cables tidy. They are available in a range of sizes.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which cant be pulled back through.
These standard nylon cable ties should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of lengths and widths to suit all your requirements.
Standards
UL 94V-2