RS PRO Cable Tie, Sub Miniature, 71mm x 1.6 mm, White Nylon, Pk-100

RS tilauskoodi: 664-2883Tuotemerkki: RS PRODistrelec Article No.: 30419553
brand-logo
Näytä kaikki Cable Ties tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Length

71mm

Width

1.6mm

Width

1.6 mm

Colour

White

Material

Nylon 66

Type

Sub Miniature

Type

Subminiature

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

78.4N

Maximum Bundle Diameter

11mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30419553

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS PRO Sub-miniature Cable Tie in Black 664-2887 and White 664-2883

RS PRO cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener. Functioning like straps to keep cables tidy, they’re available in a range of sizes and colours.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.
These nylon cable ties should be an essential part of every toolkit. With the RS PRO range, there are a variety of lengths, widths and colours to suit all your requirements.

Saatat olla kiinnostunut
White sub-mini nylon cable tie,71x1.8mm
Hintaa ei saatavilla100 kpl pussi (ilman ALV)
Black sub-mini UV resistant tie,71x1.8mm
Hintaa ei saatavilla100 kpl pussi (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 5,80

€ 5,80 100 kpl pussi (ilman ALV)

€ 7,28

€ 7,28 100 kpl pussi (Sis ALV:n)

RS PRO Cable Tie, Sub Miniature, 71mm x 1.6 mm, White Nylon, Pk-100

€ 5,80

€ 5,80 100 kpl pussi (ilman ALV)

€ 7,28

€ 7,28 100 kpl pussi (Sis ALV:n)

RS PRO Cable Tie, Sub Miniature, 71mm x 1.6 mm, White Nylon, Pk-100
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
White sub-mini nylon cable tie,71x1.8mm
Hintaa ei saatavilla100 kpl pussi (ilman ALV)
Black sub-mini UV resistant tie,71x1.8mm
Hintaa ei saatavilla100 kpl pussi (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Length

71mm

Width

1.6mm

Width

1.6 mm

Colour

White

Material

Nylon 66

Type

Sub Miniature

Type

Subminiature

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

78.4N

Maximum Bundle Diameter

11mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30419553

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS PRO Sub-miniature Cable Tie in Black 664-2887 and White 664-2883

RS PRO cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener. Functioning like straps to keep cables tidy, they’re available in a range of sizes and colours.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.
These nylon cable ties should be an essential part of every toolkit. With the RS PRO range, there are a variety of lengths, widths and colours to suit all your requirements.

Saatat olla kiinnostunut
White sub-mini nylon cable tie,71x1.8mm
Hintaa ei saatavilla100 kpl pussi (ilman ALV)
Black sub-mini UV resistant tie,71x1.8mm
Hintaa ei saatavilla100 kpl pussi (ilman ALV)