RS PRO Cable Tie, Double Locking, 265mm x 9 mm, Black Nylon, Pk-100

RS tilauskoodi: 865-9635Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Cable Ties tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Length

265mm

Width

9mm

Width

9 mm

Colour

Black

Material

Nylon 66

Type

Double Locking

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

55kg

Series

DK

Maximum Bundle Diameter

64mm

Minimum Operating Temperature

-40°C

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS PRO Nylon Double Locking Cable Ties

Introducing the range of RS PRO PA66 (Nylon) Cable Ties, ideal for use when fastening electrical cables or wires. The double locking mechanism ensures a secure hold when tying or fastening items together, while the ultra-durable nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. These RS PRO cable ties are ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 19,80

€ 19,80 100 kpl pussi (ilman ALV)

€ 24,85

€ 24,85 100 kpl pussi (Sis ALV:n)

RS PRO Cable Tie, Double Locking, 265mm x 9 mm, Black Nylon, Pk-100

€ 19,80

€ 19,80 100 kpl pussi (ilman ALV)

€ 24,85

€ 24,85 100 kpl pussi (Sis ALV:n)

RS PRO Cable Tie, Double Locking, 265mm x 9 mm, Black Nylon, Pk-100
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Length

265mm

Width

9mm

Width

9 mm

Colour

Black

Material

Nylon 66

Type

Double Locking

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

55kg

Series

DK

Maximum Bundle Diameter

64mm

Minimum Operating Temperature

-40°C

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS PRO Nylon Double Locking Cable Ties

Introducing the range of RS PRO PA66 (Nylon) Cable Ties, ideal for use when fastening electrical cables or wires. The double locking mechanism ensures a secure hold when tying or fastening items together, while the ultra-durable nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. These RS PRO cable ties are ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications.

Saatat olla kiinnostunut