RS PRO Carabiner Alloy Steel

Technical Document
Specifications
Brand
RS ProGate Opening Size
23mm
Material
Alloy Steel
Strength
20kN
Product Type
Carabiner
Locking Type
Twist Lock
Equipment Type
Carabiner
Product details
Twist Lock Karabiner
From the trusted RS PRO brand this is a lightweight locking carabiner (Karabiner) with a twist-lock or screw lock (screw gate) action excellent for use as part of any fall arrest system. The Carabiner is D shaped with a gate opening of 23 mm and an essential piece of kit to provide additional safety with any fall arrest harness and lanyard. As the carabiner is made of a lightweight steel alloy it has the advantage of adding little weight to your climbing equipment.
A Carabiner should be engraved with the kN (kilonewton) rate which guarantees the carabiner is certified and meets regulation standards of safety for load bearing. Each kN is a force of gravity and not the weight. If the carabiner does not have this engraved into the carabiner it is not safe to use.
Always ensure that the carabiner lock is tested before use and the Screw lock is working.
Features and Benefits.
• Twist lock Carabiner (karabiner).
• Use with any fall arrest and lanyard equipment.
• D Shape.
• Gate opening 23 mm.
• Steel Alloy.
• Lightweight.
• Easy to lock even when wearing gloves.
• Standard EN 362:1993
Applications.
A Carabiner is basically a safety lock which closes via a lock mechanism. The lock mechanism can be screw operated, twist operated, or spring loaded. There are many applications where a carabiner is necessary some of which are;
• Climbing, working at height.
• Attaching climbing equipment.
• Rope rescue and attachment.
• Harness attachment.
• Belay anchors.
• Rappelling.
• Spring loaded camming device (SLCD).
• Vertical equipment applications.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need. There are many applications for a Carabiners and a few of these are;
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.
Standards
EN 362:1993
€ 21.20
€ 21.20 Each (Exc. Vat)
€ 26.61
€ 26.61 Each (inc. VAT)
1
€ 21.20
€ 21.20 Each (Exc. Vat)
€ 26.61
€ 26.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGate Opening Size
23mm
Material
Alloy Steel
Strength
20kN
Product Type
Carabiner
Locking Type
Twist Lock
Equipment Type
Carabiner
Product details
Twist Lock Karabiner
From the trusted RS PRO brand this is a lightweight locking carabiner (Karabiner) with a twist-lock or screw lock (screw gate) action excellent for use as part of any fall arrest system. The Carabiner is D shaped with a gate opening of 23 mm and an essential piece of kit to provide additional safety with any fall arrest harness and lanyard. As the carabiner is made of a lightweight steel alloy it has the advantage of adding little weight to your climbing equipment.
A Carabiner should be engraved with the kN (kilonewton) rate which guarantees the carabiner is certified and meets regulation standards of safety for load bearing. Each kN is a force of gravity and not the weight. If the carabiner does not have this engraved into the carabiner it is not safe to use.
Always ensure that the carabiner lock is tested before use and the Screw lock is working.
Features and Benefits.
• Twist lock Carabiner (karabiner).
• Use with any fall arrest and lanyard equipment.
• D Shape.
• Gate opening 23 mm.
• Steel Alloy.
• Lightweight.
• Easy to lock even when wearing gloves.
• Standard EN 362:1993
Applications.
A Carabiner is basically a safety lock which closes via a lock mechanism. The lock mechanism can be screw operated, twist operated, or spring loaded. There are many applications where a carabiner is necessary some of which are;
• Climbing, working at height.
• Attaching climbing equipment.
• Rope rescue and attachment.
• Harness attachment.
• Belay anchors.
• Rappelling.
• Spring loaded camming device (SLCD).
• Vertical equipment applications.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need. There are many applications for a Carabiners and a few of these are;
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.
Standards
EN 362:1993