RS PRO Carbon Steel Anchor Bolt M8 x 130mm, 8mm Fixing Hole

RS tilauskoodi: 908-6968Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Thread Size

M8

Type

Through Bolt Anchor

Length

130mm

Fixing Hole Diameter

8mm

Maximum Fixing Thickness

85mm

Material

Carbon Steel

Tuotetiedot

RS PRO Zinc Plated Through Bolts

RS PRO range of zinc plated through bolts which are torque controlled anchors suitable for use in concrete over C20/25.
Through bolt anchors are one of the most common fixing bolts. They are designed to fix a component to concrete, brick and natural stone. Available in a range of lengths and sizes to accommodate a variety of applications, these through bolt anchors ensure a secure fixing suitable for medium to heavy-duty loads.
Through bolt range includes the following sizes:
908-6949 - M6x55 mm
908-6943 - M8x50 mm
908-6952 - M8x65 mm
908-6959 - M8x100 mm
908-6968 - M8x130 mm
908-6961 - M10x65 mm
908-6965 - M10x75 mm
908-6974 - M10x120 mm
908-6977 - M12x80 mm
908-6971 - M12x100 mm
908-6980 - M12x120 mm
908-6983 - M12x140 mm
908-6987 - M16x150 mm
908-6996 - M16x175 mm
908-6999 - M16x220 mm
RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 8,20

€ 8,20 10 kpl pussi (ilman ALV)

€ 10,29

€ 10,29 10 kpl pussi (Sis ALV:n)

RS PRO Carbon Steel Anchor Bolt M8 x 130mm, 8mm Fixing Hole

€ 8,20

€ 8,20 10 kpl pussi (ilman ALV)

€ 10,29

€ 10,29 10 kpl pussi (Sis ALV:n)

RS PRO Carbon Steel Anchor Bolt M8 x 130mm, 8mm Fixing Hole
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Thread Size

M8

Type

Through Bolt Anchor

Length

130mm

Fixing Hole Diameter

8mm

Maximum Fixing Thickness

85mm

Material

Carbon Steel

Tuotetiedot

RS PRO Zinc Plated Through Bolts

RS PRO range of zinc plated through bolts which are torque controlled anchors suitable for use in concrete over C20/25.
Through bolt anchors are one of the most common fixing bolts. They are designed to fix a component to concrete, brick and natural stone. Available in a range of lengths and sizes to accommodate a variety of applications, these through bolt anchors ensure a secure fixing suitable for medium to heavy-duty loads.
Through bolt range includes the following sizes:
908-6949 - M6x55 mm
908-6943 - M8x50 mm
908-6952 - M8x65 mm
908-6959 - M8x100 mm
908-6968 - M8x130 mm
908-6961 - M10x65 mm
908-6965 - M10x75 mm
908-6974 - M10x120 mm
908-6977 - M12x80 mm
908-6971 - M12x100 mm
908-6980 - M12x120 mm
908-6983 - M12x140 mm
908-6987 - M16x150 mm
908-6996 - M16x175 mm
908-6999 - M16x220 mm
RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.