RS PRO Carbon Steel, Stainless Steel Seal, 25.4mm OD

RS Stock No.: 521-5746Brand: RS PRO
brand-logo
View all in Seals

Technical Document

Specifications

Brand

RS Pro

Outside Diameter

25.4mm

Seal Type

Rotary Shaft Seal

Seal Material

Carbon Steel, Stainless Steel

Country of Origin

China

Product details

RS PRO Pump Seal

When you need a replacement rotary pump seal RS PRO has the ideal solution. This pump seal has a 25.4 mm OD, single coil spring design with carbon/stainless steel faces. It is a direct replacement mechanical seal that is durable and used in multiple water and submersible pump applications.

Features and Benefits

  • Designed with single coil spring and rubber bellow

  • Tight mechanical O-ring seal

  • Material: Carbon/stainless steel faces

  • Long service life

Available Separately

  • RS PRO Static Seal Gasket (25.4mm) – RS stock no: 521-5752

Applications

  • Water pumps

  • Submersible pumps

  • Wastewater and sewage

  • Food, Drink and Pharmaceutical Industries

You may be interested in
Mechanical rotary pump seal,1in
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 58.50

€ 58.50 Each (Exc. Vat)

€ 73.42

€ 73.42 Each (inc. VAT)

RS PRO Carbon Steel, Stainless Steel Seal, 25.4mm OD

€ 58.50

€ 58.50 Each (Exc. Vat)

€ 73.42

€ 73.42 Each (inc. VAT)

RS PRO Carbon Steel, Stainless Steel Seal, 25.4mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 58.50
5 - 9€ 57.00
10 - 24€ 56.00
25+€ 54.50
You may be interested in
Mechanical rotary pump seal,1in
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Outside Diameter

25.4mm

Seal Type

Rotary Shaft Seal

Seal Material

Carbon Steel, Stainless Steel

Country of Origin

China

Product details

RS PRO Pump Seal

When you need a replacement rotary pump seal RS PRO has the ideal solution. This pump seal has a 25.4 mm OD, single coil spring design with carbon/stainless steel faces. It is a direct replacement mechanical seal that is durable and used in multiple water and submersible pump applications.

Features and Benefits

  • Designed with single coil spring and rubber bellow

  • Tight mechanical O-ring seal

  • Material: Carbon/stainless steel faces

  • Long service life

Available Separately

  • RS PRO Static Seal Gasket (25.4mm) – RS stock no: 521-5752

Applications

  • Water pumps

  • Submersible pumps

  • Wastewater and sewage

  • Food, Drink and Pharmaceutical Industries

You may be interested in
Mechanical rotary pump seal,1in
Price on AskingEach (Exc. Vat)