RS PRO Circular Connector, 3 Contacts, Cable Mount, Plug, Female, IP68

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
30A
Series
SP21
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
3P
Contact Plating
Gold
Strain Relief
No
Outer Diameter
7→12mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Country of Origin
China
Product details
Cable Socket 30A Circular Connectors (Threaded) IP68
Cable Connector Sockets with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination
€ 27.40
€ 27.40 Each (Exc. Vat)
€ 34.39
€ 34.39 Each (inc. VAT)
1
€ 27.40
€ 27.40 Each (Exc. Vat)
€ 34.39
€ 34.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 27.40 |
10 - 49 | € 25.80 |
50 - 99 | € 24.40 |
100+ | € 23.10 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
30A
Series
SP21
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
3P
Contact Plating
Gold
Strain Relief
No
Outer Diameter
7→12mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Country of Origin
China
Product details
Cable Socket 30A Circular Connectors (Threaded) IP68
Cable Connector Sockets with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination