RS PRO Circular Connector, 4 Contacts, Front Mount, M12 Connector, Socket, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Front Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
CPF12
Voltage Rating
250.0 V
Coding
A
Mating Type
Screw Coupling
Contact Plating
Gold Flash
Contact Material
Copper Zinc
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Country of Origin
India
€ 12.70
€ 12.70 Each (Exc. Vat)
€ 15.94
€ 15.94 Each (inc. VAT)
1
€ 12.70
€ 12.70 Each (Exc. Vat)
€ 15.94
€ 15.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 12.70 |
5 - 9 | € 12.30 |
10 - 49 | € 12.00 |
50+ | € 11.30 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Front Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
CPF12
Voltage Rating
250.0 V
Coding
A
Mating Type
Screw Coupling
Contact Plating
Gold Flash
Contact Material
Copper Zinc
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Country of Origin
India