RS PRO Clamping Lever, M10 x 50mm

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M10
Thread/Insert Length
50mm
Handle Material
Fibreglass Reinforced Nylon
Shaft Material
Stainless Steel
Length
83mm
Colour
Black
Alkuperämaa
China
Tuotetiedot
RS PRO Adjustable Clamp Lever - Coloured
These diecast zinc clamping leavers with a steel metric thread from our own RS PRO brand are designed primarily to tighten or loosen screws eliminating the need for any special tools or wrenches. Clamp levers are ideal for use in hard to reach or confined spaces. Clamp levers are available in a range of thread sizes and stem lengths to suit a wide variety of applications.
€ 19,80
€ 9,90 1 kpl (2 kpl/pakkaus) (ilman ALV)
€ 24,85
€ 12,424 1 kpl (2 kpl/pakkaus) (Sis ALV:n)
2
€ 19,80
€ 9,90 1 kpl (2 kpl/pakkaus) (ilman ALV)
€ 24,85
€ 12,424 1 kpl (2 kpl/pakkaus) (Sis ALV:n)
2
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M10
Thread/Insert Length
50mm
Handle Material
Fibreglass Reinforced Nylon
Shaft Material
Stainless Steel
Length
83mm
Colour
Black
Alkuperämaa
China
Tuotetiedot
RS PRO Adjustable Clamp Lever - Coloured
These diecast zinc clamping leavers with a steel metric thread from our own RS PRO brand are designed primarily to tighten or loosen screws eliminating the need for any special tools or wrenches. Clamp levers are ideal for use in hard to reach or confined spaces. Clamp levers are available in a range of thread sizes and stem lengths to suit a wide variety of applications.