RS PRO CLEGK1 Type K Thermocouple Legionella Thermometer Kit, Immersion, Surface Probe, 1 Input(s), ±0.2 °C Accuracy

RS Stock No.: 219-5349Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Model Number

CLEGK1

Thermometer Type

Legionella

Probe Type

Immersion, Surface

Best Accuracy

±0.2 °C

Number of Temperature Inputs

1

Resolution

0.1 → 1 above 1000 °C

Data Storage

No

Length

350mm

Width

210mm

Height

60mm

Dimensions

350 x 210 x 60mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

No

Intrinsically Safe

No

Weight

235g

Battery Type

PP3

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 174.00

€ 174.00 Each (Exc. Vat)

€ 218.37

€ 218.37 Each (inc. VAT)

RS PRO CLEGK1 Type K Thermocouple Legionella Thermometer Kit, Immersion, Surface Probe, 1 Input(s), ±0.2 °C Accuracy

Calibration type

€ 174.00

€ 174.00 Each (Exc. Vat)

€ 218.37

€ 218.37 Each (inc. VAT)

RS PRO CLEGK1 Type K Thermocouple Legionella Thermometer Kit, Immersion, Surface Probe, 1 Input(s), ±0.2 °C Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

CLEGK1

Thermometer Type

Legionella

Probe Type

Immersion, Surface

Best Accuracy

±0.2 °C

Number of Temperature Inputs

1

Resolution

0.1 → 1 above 1000 °C

Data Storage

No

Length

350mm

Width

210mm

Height

60mm

Dimensions

350 x 210 x 60mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

No

Intrinsically Safe

No

Weight

235g

Battery Type

PP3

Country of Origin

United Kingdom