RS PRO Combination Aluminium Combination Padlock, 5mm Shackle, 30mm Body

Technical Document
Specifications
Brand
RS ProLock Type
Combination Padlock
Shackle Diameter
5mm
Shackle Length
26mm
Keyed Alike
No
Bluetooth
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
No
Material
Aluminium
Colour
Red
Body Width
30mm
Quantity Per Package
1
Distrelec Product Id
30391214
Country of Origin
China
Product details
RS PRO All-weather aluminium combination padlock
From RS PRO, comes a range of rigid and high strength all-weather aluminium combination padlock. Manufactured to industry standards and requiring no key, this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic solution.
Features and benefits:
- 3 digit code which can be set freely by yourself for added convenience and security
- Aluminium body for increased weather endurability and strength
Applications
These padlocks are fantastic for keeping items such as;
- Lockers
- Luggage
- Sheds
- Toolboxes
- Gates
- Storage safes
How do you set a combination lock?
- Rotate the digits so that they line up with the marks in the middle the dial to the factory preset code of 0-0-0
- Rotate the shackle a full half-turn so that the lock is open, press down the shackle into the body of the lock
- Set your own 3 digit code
- Lift the shackle up out of the body again. Turn the shackle back to the fully-open position
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 9.50
€ 9.50 Each (Exc. Vat)
€ 11.92
€ 11.92 Each (inc. VAT)
1
€ 9.50
€ 9.50 Each (Exc. Vat)
€ 11.92
€ 11.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLock Type
Combination Padlock
Shackle Diameter
5mm
Shackle Length
26mm
Keyed Alike
No
Bluetooth
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
No
Material
Aluminium
Colour
Red
Body Width
30mm
Quantity Per Package
1
Distrelec Product Id
30391214
Country of Origin
China
Product details
RS PRO All-weather aluminium combination padlock
From RS PRO, comes a range of rigid and high strength all-weather aluminium combination padlock. Manufactured to industry standards and requiring no key, this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic solution.
Features and benefits:
- 3 digit code which can be set freely by yourself for added convenience and security
- Aluminium body for increased weather endurability and strength
Applications
These padlocks are fantastic for keeping items such as;
- Lockers
- Luggage
- Sheds
- Toolboxes
- Gates
- Storage safes
How do you set a combination lock?
- Rotate the digits so that they line up with the marks in the middle the dial to the factory preset code of 0-0-0
- Rotate the shackle a full half-turn so that the lock is open, press down the shackle into the body of the lock
- Set your own 3 digit code
- Lift the shackle up out of the body again. Turn the shackle back to the fully-open position
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.