RS PRO Component Terminal Block, 4mm², 1-Level, Clamp Termination
RS Stock No.: 262-4359Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Grey
Number of Levels
1
American Wire Gauge
24 → 10AWG
Termination Method
Clamp
Cable CSA
4mm²
Voltage Rating
300 V
Current Rating
25A
Country of Origin
Italy
Stock information temporarily unavailable.
€ 73.50
€ 73.50 1 Box of 10 (Exc. Vat)
€ 92.24
€ 92.24 1 Box of 10 (inc. VAT)
RS PRO Component Terminal Block, 4mm², 1-Level, Clamp Termination
1
€ 73.50
€ 73.50 1 Box of 10 (Exc. Vat)
€ 92.24
€ 92.24 1 Box of 10 (inc. VAT)
RS PRO Component Terminal Block, 4mm², 1-Level, Clamp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Grey
Number of Levels
1
American Wire Gauge
24 → 10AWG
Termination Method
Clamp
Cable CSA
4mm²
Voltage Rating
300 V
Current Rating
25A
Country of Origin
Italy