RS PRO Compression Fitting for Use with Thermocouple or PRT Probe

RS tilauskoodi: 131-4766Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Sensor Accessories tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 BSPT X 2mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Material

Stainless Steel

Alkuperämaa

United Kingdom

Tuotetiedot

RS PRO Stainless Steel Compression Fitting with BSPT Tapered Thread

From RS PRO a high-quality 303 stainless steel compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This stainless steel compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring.

€ 13,10

€ 13,10 kpl (ilman ALV)

€ 16,44

€ 16,44 kpl (Sis ALV:n)

RS PRO Compression Fitting for Use with Thermocouple or PRT Probe

€ 13,10

€ 13,10 kpl (ilman ALV)

€ 16,44

€ 16,44 kpl (Sis ALV:n)

RS PRO Compression Fitting for Use with Thermocouple or PRT Probe

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

MääräYksikköhinta
1 - 4€ 13,10
5 - 9€ 12,50
10+€ 11,80

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 BSPT X 2mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Material

Stainless Steel

Alkuperämaa

United Kingdom

Tuotetiedot

RS PRO Stainless Steel Compression Fitting with BSPT Tapered Thread

From RS PRO a high-quality 303 stainless steel compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This stainless steel compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring.