RS PRO Constant Wattage, Parallel Circuit Trace Heating Kit, 40W/m, 110V ac, -60 → +200 °C, 50m

Technical Document
Specifications
Brand
RS ProCable Type
Constant Wattage, Parallel Circuit
Output per Metre
40W
Voltage Rating
110V ac
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Operating Temperature Range
-60 → +200 °C
Length
50m
Sheath Material
Silicone Rubber
Standards Met
BS EN 62395-1:2006
Country of Origin
United Kingdom
Product details
RS PRO Parallel Circuit Heating Tape for Frost Protection
7581600
Features and Benefits:
Cut to length - the outer sheath is notched on alternate sides at 1 metre intervals to indicate cutting points
Flexible - can be wrapped around pipes
Various lengths available - 20m, 50m or 100m
Voltage ratings either 110 V or 240 V
Constant wattage heating cables
Typical Applications:
Trace heating cables are electric heating elements designed to provide focused and controllable heat used to prevent pipes, outdoor taps and gutters from freezing, or to maintain a desired temperature on pipes to keep liquids moving.
· For use for internal or external temperature maintenance applications
· Freeze protection
· Water, oil and chemical lines
· Sprinkler system mains
· Supply piping
· Not for use in hazardous areas
FAQs
When is trace heating required?
Trace heating cable systems are ideal for protecting pipes from freezing, maintaining the temperature of a hot water system and maintaining process temperatures for smooth and efficient running of process plant equipment.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
BS EN 62395-1:2006
€ 875.00
€ 875.00 1 Reel of 50 Metres (Exc. Vat)
€ 1,098.12
€ 1,098.12 1 Reel of 50 Metres (inc. VAT)
1
€ 875.00
€ 875.00 1 Reel of 50 Metres (Exc. Vat)
€ 1,098.12
€ 1,098.12 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCable Type
Constant Wattage, Parallel Circuit
Output per Metre
40W
Voltage Rating
110V ac
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Operating Temperature Range
-60 → +200 °C
Length
50m
Sheath Material
Silicone Rubber
Standards Met
BS EN 62395-1:2006
Country of Origin
United Kingdom
Product details
RS PRO Parallel Circuit Heating Tape for Frost Protection
7581600
Features and Benefits:
Cut to length - the outer sheath is notched on alternate sides at 1 metre intervals to indicate cutting points
Flexible - can be wrapped around pipes
Various lengths available - 20m, 50m or 100m
Voltage ratings either 110 V or 240 V
Constant wattage heating cables
Typical Applications:
Trace heating cables are electric heating elements designed to provide focused and controllable heat used to prevent pipes, outdoor taps and gutters from freezing, or to maintain a desired temperature on pipes to keep liquids moving.
· For use for internal or external temperature maintenance applications
· Freeze protection
· Water, oil and chemical lines
· Sprinkler system mains
· Supply piping
· Not for use in hazardous areas
FAQs
When is trace heating required?
Trace heating cable systems are ideal for protecting pipes from freezing, maintaining the temperature of a hot water system and maintaining process temperatures for smooth and efficient running of process plant equipment.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
BS EN 62395-1:2006