RS PRO Control Cable, 2 Cores, 0.22 mm², YY, Screened, 25m, Grey PVC Sheath, 24 AWG

Technical Document
Specifications
Brand
RS ProNumber of Cores
2
Cross Sectional Area
0.22 mm²
American Wire Gauge
24 AWG
Conductor Material
Copper
Sheath Colour
Grey
Sheath Material
Polyvinyl Chloride PVC
Control Cable Type
YY
Screen Type
Copper
Screened/Unscreened
Screened
Outer Diameter
5.15mm
Minimum Bend Radius
8 x Diameter
Length
25m
Voltage Rating
30 V
Current Rating
1.2 A
Maximum Operating Temperature
+60°C
Conductor Resistance
84.6 Ω/km
Core Strands
7/0.6 mm
Insulation material
PVC
Filler Material
Cotton Yarn
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
RS PRO Miniature Braided Screen Twin Round PVC Cable
From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features copper stranded cores with a PVC sheath for robust and reliable cable you can depend on. It also has a miniature braided shield.
As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.
This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications. It is ideal for audio, microphone, and instrumentation applications.
Features and Benefits
Capacitance: 215 pF/m core to screen
7/0.2mm plain copper stranded conductors
PVC insulated
Braided screen with overall grey PVC sheath
Core colours: red and blue
Twisted cores for hum reduction
Applications
This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;
Live stages and theatres
Professional studio setups
Hobbyist and custom audio setups
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.
Standards
RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5
€ 29.00
€ 29.00 1 Reel of 25 Metres (Exc. Vat)
€ 36.40
€ 36.40 1 Reel of 25 Metres (inc. VAT)
1
€ 29.00
€ 29.00 1 Reel of 25 Metres (Exc. Vat)
€ 36.40
€ 36.40 1 Reel of 25 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
2
Cross Sectional Area
0.22 mm²
American Wire Gauge
24 AWG
Conductor Material
Copper
Sheath Colour
Grey
Sheath Material
Polyvinyl Chloride PVC
Control Cable Type
YY
Screen Type
Copper
Screened/Unscreened
Screened
Outer Diameter
5.15mm
Minimum Bend Radius
8 x Diameter
Length
25m
Voltage Rating
30 V
Current Rating
1.2 A
Maximum Operating Temperature
+60°C
Conductor Resistance
84.6 Ω/km
Core Strands
7/0.6 mm
Insulation material
PVC
Filler Material
Cotton Yarn
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
RS PRO Miniature Braided Screen Twin Round PVC Cable
From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features copper stranded cores with a PVC sheath for robust and reliable cable you can depend on. It also has a miniature braided shield.
As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.
This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications. It is ideal for audio, microphone, and instrumentation applications.
Features and Benefits
Capacitance: 215 pF/m core to screen
7/0.2mm plain copper stranded conductors
PVC insulated
Braided screen with overall grey PVC sheath
Core colours: red and blue
Twisted cores for hum reduction
Applications
This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;
Live stages and theatres
Professional studio setups
Hobbyist and custom audio setups
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.
Standards
RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5