RS PRO Control Cable, 4 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSeries
SY
Number of Cores
4
Cross Sectional Area
1 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Control Cable Type
SY
Sheath Colour
Transparent
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel
Minimum Bend Radius
6 x Diameter
Outer Diameter
10.9mm
Length
50m
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
BS EN 50525
Maximum Operating Temperature
+70°C
Earth Cable
Yes
Bedding Material
PVC
Insulation material
PVC
Core Strands
32/0.2 mm
Minimum Operating Temperature
-15°C
Cable Shape
Multicore
Alkuperämaa
United Kingdom
€ 101,00
€ 101,00 1 kela 50 metriä (ilman ALV)
€ 126,76
€ 126,76 1 kela 50 metriä (Sis ALV:n)
1
€ 101,00
€ 101,00 1 kela 50 metriä (ilman ALV)
€ 126,76
€ 126,76 1 kela 50 metriä (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSeries
SY
Number of Cores
4
Cross Sectional Area
1 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Control Cable Type
SY
Sheath Colour
Transparent
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel
Minimum Bend Radius
6 x Diameter
Outer Diameter
10.9mm
Length
50m
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
BS EN 50525
Maximum Operating Temperature
+70°C
Earth Cable
Yes
Bedding Material
PVC
Insulation material
PVC
Core Strands
32/0.2 mm
Minimum Operating Temperature
-15°C
Cable Shape
Multicore
Alkuperämaa
United Kingdom