RS PRO Cover

RS Stock No.: 284-8185Brand: RS PRO
brand-logo
View all in D Sub Connector Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Cover

Series

D-sub

Number Of Contacts

15

Gender

Male

Colour

Blue

Material

ABS

Country of Origin

United Kingdom

Product details

EMI/RFI Shielded Dust Covers

A simple and effective method of shielding and protecting unconnected 'D' connector ports. The ABS UL94-V0 covers are nickel coated internally.

Push fit onto unconnected ports
Nickel coating guarantees shielding performance
Colour coded covers for plugs and sockets

Stock information temporarily unavailable.

€ 13.75

€ 2.75 Each (In a Pack of 5) (Exc. Vat)

€ 17.26

€ 3.451 Each (In a Pack of 5) (inc. VAT)

RS PRO Cover

€ 13.75

€ 2.75 Each (In a Pack of 5) (Exc. Vat)

€ 17.26

€ 3.451 Each (In a Pack of 5) (inc. VAT)

RS PRO Cover
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 70€ 2.75€ 13.75
75 - 245€ 2.55€ 12.75
250 - 495€ 2.40€ 12.00
500+€ 2.30€ 11.50

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Cover

Series

D-sub

Number Of Contacts

15

Gender

Male

Colour

Blue

Material

ABS

Country of Origin

United Kingdom

Product details

EMI/RFI Shielded Dust Covers

A simple and effective method of shielding and protecting unconnected 'D' connector ports. The ABS UL94-V0 covers are nickel coated internally.

Push fit onto unconnected ports
Nickel coating guarantees shielding performance
Colour coded covers for plugs and sockets