RS PRO Crocodile Clip Lead

RS Stock No.: 213-8224Brand: RS PRO
brand-logo
View all in Test Leads

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

Crocodile Clip x 2

Connector 1 Gender

Male

Characteristic Impedance

50 Ω

Length

1.2m

Sheath Colour

Black

Connector A Gender

Male

Connector A

BNC

Connector B

Crocodile Clip

Distrelec Product Id

30402929

Country of Origin

China

Product details

RS PRO Coaxial Cable with Crocodile Clips

From RS PRO, comes a high quality and great value cable. Manufactured out of industry-standard components, this flexible 50 Ohm male plug on one end and two colour coded black and red alligator clips the other. This BNC RF coaxial cable assembly uses RG58/U coaxial cable and UL AWM 1015 16 AWG cable

Features and benefits

• Length of 1.2 m
• Impedance of 50 ohms
• Black sheath
• Black and red clips
• BNC RF coaxial cable assembly; RG58/U coaxial cable
• UL AWM 1015 16 AWG cable

RS PRO Coaxial Cable with Crocodile Clips Options

• RS stock no: 526-0241
• RS stock no: 213-8224

Applications

Coaxial type cables designed to carry signals over long distances and are easy to install. Commonly used by electricians and IT personnel and have a range of application use such as;

• Connecting radio transmitters and receivers with their antennas
• Computer network (Internet) connections
• Feeding satellite signals through to your TV

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
RS PRO Crocodile Clip Lead
€ 26.36Each (Exc. Vat)
Stock information temporarily unavailable.

€ 12.20

€ 12.20 Each (Exc. Vat)

€ 15.31

€ 15.31 Each (inc. VAT)

RS PRO Crocodile Clip Lead

€ 12.20

€ 12.20 Each (Exc. Vat)

€ 15.31

€ 15.31 Each (inc. VAT)

RS PRO Crocodile Clip Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Crocodile Clip Lead
€ 26.36Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

Crocodile Clip x 2

Connector 1 Gender

Male

Characteristic Impedance

50 Ω

Length

1.2m

Sheath Colour

Black

Connector A Gender

Male

Connector A

BNC

Connector B

Crocodile Clip

Distrelec Product Id

30402929

Country of Origin

China

Product details

RS PRO Coaxial Cable with Crocodile Clips

From RS PRO, comes a high quality and great value cable. Manufactured out of industry-standard components, this flexible 50 Ohm male plug on one end and two colour coded black and red alligator clips the other. This BNC RF coaxial cable assembly uses RG58/U coaxial cable and UL AWM 1015 16 AWG cable

Features and benefits

• Length of 1.2 m
• Impedance of 50 ohms
• Black sheath
• Black and red clips
• BNC RF coaxial cable assembly; RG58/U coaxial cable
• UL AWM 1015 16 AWG cable

RS PRO Coaxial Cable with Crocodile Clips Options

• RS stock no: 526-0241
• RS stock no: 213-8224

Applications

Coaxial type cables designed to carry signals over long distances and are easy to install. Commonly used by electricians and IT personnel and have a range of application use such as;

• Connecting radio transmitters and receivers with their antennas
• Computer network (Internet) connections
• Feeding satellite signals through to your TV

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
RS PRO Crocodile Clip Lead
€ 26.36Each (Exc. Vat)