RS PRO Crocodile Clip, Nickel Plated Brass Contact, 8A, Black

RS Stock No.: 212-1203Brand: RS PRO
brand-logo
View all in Crocodile Clips

Technical Document

Specifications

Brand

RS Pro

Current Rating

8A

Jaw Opening

8mm

Contact Material

Nickel Plated Brass

Insulated

Yes

Colour

Black

Insulation Material

Acetal C 27021 R

Country of Origin

China

Stock information temporarily unavailable.

€ 15.00

€ 3.00 Each (In a Pack of 5) (Exc. Vat)

€ 18.82

€ 3.765 Each (In a Pack of 5) (inc. VAT)

RS PRO Crocodile Clip, Nickel Plated Brass Contact, 8A, Black

€ 15.00

€ 3.00 Each (In a Pack of 5) (Exc. Vat)

€ 18.82

€ 3.765 Each (In a Pack of 5) (inc. VAT)

RS PRO Crocodile Clip, Nickel Plated Brass Contact, 8A, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45€ 3.00€ 15.00
50 - 120€ 2.90€ 14.50
125 - 245€ 2.75€ 13.75
250+€ 2.60€ 13.00

Technical Document

Specifications

Brand

RS Pro

Current Rating

8A

Jaw Opening

8mm

Contact Material

Nickel Plated Brass

Insulated

Yes

Colour

Black

Insulation Material

Acetal C 27021 R

Country of Origin

China