RS PRO Data Cable, 2 Pairs, 3 Cores, 0.75 mm², Screened, 18 AWG, 100m, Screened Shield, LiYCY Cable

RS tilauskoodi: 136-8215Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number of Pairs

2

Cross Sectional Area

0.75 mm²

Number of Cores

3

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

CPR Certification

Eca

Cable Type

LiYCY

Outer Diameter

5.7mm

Outer Sheath Material

PVC

Cable Shape

Multi-Conductor

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

Shielded/Unshielded

Shielded

Voltage Rating

300 V

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-30°C

Alkuperämaa

Turkey

Tuotetiedot

RS Pro HiFLEX Shielded Control Cable

RS Pro HiFLEX shielded data transmission cable controlling and connecting analogue transmission and digital signal cable in processed controlled environments. Particularly measurement and control technologies. HiFlex is ideal for fixed laying and flexible applications undefined cable routing and minus tensile stress.

Standards

IEC 60332-1, IEC 60228, class 5

Screened Control Cables (Type LiYY)

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 246,00

€ 246,00 1 kela 100 metriä (ilman ALV)

€ 308,73

€ 308,73 1 kela 100 metriä (Sis ALV:n)

RS PRO Data Cable, 2 Pairs, 3 Cores, 0.75 mm², Screened, 18 AWG, 100m, Screened Shield, LiYCY Cable

€ 246,00

€ 246,00 1 kela 100 metriä (ilman ALV)

€ 308,73

€ 308,73 1 kela 100 metriä (Sis ALV:n)

RS PRO Data Cable, 2 Pairs, 3 Cores, 0.75 mm², Screened, 18 AWG, 100m, Screened Shield, LiYCY Cable
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number of Pairs

2

Cross Sectional Area

0.75 mm²

Number of Cores

3

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

CPR Certification

Eca

Cable Type

LiYCY

Outer Diameter

5.7mm

Outer Sheath Material

PVC

Cable Shape

Multi-Conductor

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

Shielded/Unshielded

Shielded

Voltage Rating

300 V

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-30°C

Alkuperämaa

Turkey

Tuotetiedot

RS Pro HiFLEX Shielded Control Cable

RS Pro HiFLEX shielded data transmission cable controlling and connecting analogue transmission and digital signal cable in processed controlled environments. Particularly measurement and control technologies. HiFlex is ideal for fixed laying and flexible applications undefined cable routing and minus tensile stress.

Standards

IEC 60332-1, IEC 60228, class 5

Screened Control Cables (Type LiYY)