RS PRO Data Cable, 3 Pairs, 0.22 mm², Screened, 24 AWG, 100m, Screened Shield

RS tilauskoodi: 811-7386Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number of Pairs

3

Cross Sectional Area

0.22 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Foil

Sheath Colour

Grey

Outer Diameter

5.9mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

75 Ω

Voltage Rating

300 V

Standards Met

CSA FT4, EU Low Voltage Directive 2006/95/EC, RS 232

Core Strands

7/0.6 mm

Alkuperämaa

China

Tuotetiedot

UL 2464 foil shielded cable

RS Pro foil shielded multipair industrial cable, designed for use in a wide variety of applications such as computer cable for EIA RS-232 applications.

Standards

UL, CSA, CE

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 56,00

€ 56,00 1 kela 100 metriä (ilman ALV)

€ 70,28

€ 70,28 1 kela 100 metriä (Sis ALV:n)

RS PRO Data Cable, 3 Pairs, 0.22 mm², Screened, 24 AWG, 100m, Screened Shield

€ 56,00

€ 56,00 1 kela 100 metriä (ilman ALV)

€ 70,28

€ 70,28 1 kela 100 metriä (Sis ALV:n)

RS PRO Data Cable, 3 Pairs, 0.22 mm², Screened, 24 AWG, 100m, Screened Shield
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number of Pairs

3

Cross Sectional Area

0.22 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Foil

Sheath Colour

Grey

Outer Diameter

5.9mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

75 Ω

Voltage Rating

300 V

Standards Met

CSA FT4, EU Low Voltage Directive 2006/95/EC, RS 232

Core Strands

7/0.6 mm

Alkuperämaa

China

Tuotetiedot

UL 2464 foil shielded cable

RS Pro foil shielded multipair industrial cable, designed for use in a wide variety of applications such as computer cable for EIA RS-232 applications.

Standards

UL, CSA, CE