RS PRO DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 42.0mm, Nickel

RS Stock No.: 455-097Brand: RS PRO
brand-logo
View all in DC Power Connectors

Technical Document

Specifications

Brand

RS Pro

DC Power Connector Type

DC Plug

Current Rating

1.0A

Body Orientation

Straight

Voltage Rating

12.0 V

Length

42.0mm

Mounting Type

Cable Mount

Contact Plating

Nickel

Contact Material

Brass

Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 10) (Exc. Vat)

RS PRO DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 42.0mm, Nickel

Price on Asking

Each (In a Pack of 10) (Exc. Vat)

RS PRO DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 42.0mm, Nickel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

DC Power Connector Type

DC Plug

Current Rating

1.0A

Body Orientation

Straight

Voltage Rating

12.0 V

Length

42.0mm

Mounting Type

Cable Mount

Contact Plating

Nickel

Contact Material

Brass