RS PRO DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 44.0mm, Nickel

RS tilauskoodi: 771-9174Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

DC Power Connector Type

DC Plug

Current Rating

1.0A

Inner Diameter

2.5mm

Outer Diameter

5.5mm

Voltage Rating

12.0 V

Width

9.0mm

Length

44.0mm

Mounting Type

Cable Mount

Pin Diameter

2.5mm

Contact Plating

Nickel

Series

DC

Distrelec Product Id

30405842

Alkuperämaa

China

Tuotetiedot

RS PRO DC Power Plugs

From RS PRO, this DC barrel-type power jack is a high-quality power connector solution.

The DC connector plug is has a sturdy ABS body and a nickel-plated brass contact for a dependable connection. The connector plug also features a crimp strain relief for securing the cable insulation, meaning this connector is securely terminated to the wire. This DC power connector is ideal for powering small appliances such as portable radios.

• Stock No. 771-9183 is a DC Plug with 1.4 mm inner diameter
• Stock No. 771-9186 is a DC Plug with 2.1 mm inner diameter
• Stock No. 771-9174 is a DC Plug with 2.5 mm inner diameter

Features and Benefits

• Cable mount connectors
• Solder terminals
• Overall Diameter 10 mm
• Variety of pin diameters available

Applications

Sometimes referred to as a barrel jack, this DC power plug is widely used in the powering and charging of smaller electronic appliances from common domestic mains points, or fixed low-voltage DC sources. Their simple sleeve and pin design makes them easy to connect, and they are usually attached to AC wall adaptors. They can often be found in;

• Laptops
• Wireless Speakers
• Radios and Sound Systems
• Games consoles

Why RS PRO?

RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.

When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.

Warning

Not to be used for direct mains connection.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 12,00

€ 1,20 1 kpl (10 kpl/pakkaus) (ilman ALV)

€ 15,06

€ 1,506 1 kpl (10 kpl/pakkaus) (Sis ALV:n)

RS PRO DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 44.0mm, Nickel

€ 12,00

€ 1,20 1 kpl (10 kpl/pakkaus) (ilman ALV)

€ 15,06

€ 1,506 1 kpl (10 kpl/pakkaus) (Sis ALV:n)

RS PRO DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 44.0mm, Nickel
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhintaPer Pakkaus
10 - 40€ 1,20€ 12,00
50 - 190€ 1,15€ 11,50
200 - 490€ 1,15€ 11,50
500+€ 1,10€ 11,00
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

DC Power Connector Type

DC Plug

Current Rating

1.0A

Inner Diameter

2.5mm

Outer Diameter

5.5mm

Voltage Rating

12.0 V

Width

9.0mm

Length

44.0mm

Mounting Type

Cable Mount

Pin Diameter

2.5mm

Contact Plating

Nickel

Series

DC

Distrelec Product Id

30405842

Alkuperämaa

China

Tuotetiedot

RS PRO DC Power Plugs

From RS PRO, this DC barrel-type power jack is a high-quality power connector solution.

The DC connector plug is has a sturdy ABS body and a nickel-plated brass contact for a dependable connection. The connector plug also features a crimp strain relief for securing the cable insulation, meaning this connector is securely terminated to the wire. This DC power connector is ideal for powering small appliances such as portable radios.

• Stock No. 771-9183 is a DC Plug with 1.4 mm inner diameter
• Stock No. 771-9186 is a DC Plug with 2.1 mm inner diameter
• Stock No. 771-9174 is a DC Plug with 2.5 mm inner diameter

Features and Benefits

• Cable mount connectors
• Solder terminals
• Overall Diameter 10 mm
• Variety of pin diameters available

Applications

Sometimes referred to as a barrel jack, this DC power plug is widely used in the powering and charging of smaller electronic appliances from common domestic mains points, or fixed low-voltage DC sources. Their simple sleeve and pin design makes them easy to connect, and they are usually attached to AC wall adaptors. They can often be found in;

• Laptops
• Wireless Speakers
• Radios and Sound Systems
• Games consoles

Why RS PRO?

RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.

When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.

Warning

Not to be used for direct mains connection.

Saatat olla kiinnostunut