RS PRO DC Plug Rated At 2.0A, 16.0 V, Cable Mount, length 2.0m

Technical Document
Specifications
Brand
RS ProDC Power Connector Type
DC Plug
Inner Diameter
2.5mm
Current Rating
2.0A
Outer Diameter
5.5mm
Body Orientation
Straight
Voltage Rating
16.0 V
Length
2.0m
Width
9.0mm
Mounting Type
Cable Mount
Pin Diameter
2.5mm
Maximum Cable Diameter
2.5mm
Series
FC68147
Distrelec Product Id
30405078
Country of Origin
China
Product details
RS PRO Locking DC Plug with 2m Cord
From RS PRO, this lockable DC barrel-type power jack is a high-quality power connector solution, and comes complete with a pre-fitted cable.
The DC connector plug is has a sturdy ABS body and a nickel-plated brass contact for a dependable connection. The connector plug also features a crimp strain relief for securing the cable insulation, meaning this connector is securely terminated to the wire. This DC power connector is ideal for powering small appliances such as portable radios.
• Stock No. 884-0932 has a 2.5 mm locking DC plug and 2 m cord
• Stock No. 884-0941 has a 2.1 mm locking DC plug and 2 m cord
Features and Benefits
• Contact resistance 30 mΩ max.
• Current rating 2 Amps max. at 16 V dc
• Insulation resistance 100MΩ at 500 V dc
• Dielectric withstand voltage 500 V ac for 1 minute
• Power cords are 2 metres in length
Applications
Sometimes referred to as a barrel jack, this DC power plug is widely used in the powering and charging of smaller electronic appliances from common domestic mains points, or fixed low-voltage DC sources. Their simple sleeve and pin design makes them easy to connect, and they are usually attached to AC wall adaptors. They can often be found in;
• Laptops
• Wireless Speakers
• Radios and Sound Systems
• Games consoles
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Features and Benefits:
• Contact resistance 30 mΩ max.
• Current rating 2 Amps max. at 16 V dc
• Insulation resistance 100MΩ at 500 V dc
• Dielectric withstand voltage 500 V ac for 1 minute
• Power cords are 2 metres in length
Available in this Range:
• Stock No. 884-0932 has a 2.5 mm locking DC plug and 2 m cord
• Stock No. 884-0941 has a 2.1 mm locking DC plug and 2 m cord
€ 7.80
€ 7.80 Each (Exc. Vat)
€ 9.79
€ 9.79 Each (inc. VAT)
1
€ 7.80
€ 7.80 Each (Exc. Vat)
€ 9.79
€ 9.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 7.80 |
5 - 19 | € 7.60 |
20 - 49 | € 7.40 |
50+ | € 7.10 |
Technical Document
Specifications
Brand
RS ProDC Power Connector Type
DC Plug
Inner Diameter
2.5mm
Current Rating
2.0A
Outer Diameter
5.5mm
Body Orientation
Straight
Voltage Rating
16.0 V
Length
2.0m
Width
9.0mm
Mounting Type
Cable Mount
Pin Diameter
2.5mm
Maximum Cable Diameter
2.5mm
Series
FC68147
Distrelec Product Id
30405078
Country of Origin
China
Product details
RS PRO Locking DC Plug with 2m Cord
From RS PRO, this lockable DC barrel-type power jack is a high-quality power connector solution, and comes complete with a pre-fitted cable.
The DC connector plug is has a sturdy ABS body and a nickel-plated brass contact for a dependable connection. The connector plug also features a crimp strain relief for securing the cable insulation, meaning this connector is securely terminated to the wire. This DC power connector is ideal for powering small appliances such as portable radios.
• Stock No. 884-0932 has a 2.5 mm locking DC plug and 2 m cord
• Stock No. 884-0941 has a 2.1 mm locking DC plug and 2 m cord
Features and Benefits
• Contact resistance 30 mΩ max.
• Current rating 2 Amps max. at 16 V dc
• Insulation resistance 100MΩ at 500 V dc
• Dielectric withstand voltage 500 V ac for 1 minute
• Power cords are 2 metres in length
Applications
Sometimes referred to as a barrel jack, this DC power plug is widely used in the powering and charging of smaller electronic appliances from common domestic mains points, or fixed low-voltage DC sources. Their simple sleeve and pin design makes them easy to connect, and they are usually attached to AC wall adaptors. They can often be found in;
• Laptops
• Wireless Speakers
• Radios and Sound Systems
• Games consoles
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Features and Benefits:
• Contact resistance 30 mΩ max.
• Current rating 2 Amps max. at 16 V dc
• Insulation resistance 100MΩ at 500 V dc
• Dielectric withstand voltage 500 V ac for 1 minute
• Power cords are 2 metres in length
Available in this Range:
• Stock No. 884-0932 has a 2.5 mm locking DC plug and 2 m cord
• Stock No. 884-0941 has a 2.1 mm locking DC plug and 2 m cord