RS PRO Digital Bench Power Supply, 0 → 40V, 0 → 38A, 1-Output, 1.52kW

RS Stock No.: 201-0444Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Model Number

RSPS-40-38

Number of Outputs

1

Rack Units

1 U

Supply Voltage

85 → 265V ac

Output Voltage

0 → 40V

Output Current

0 → 38A

Power Rating

1.52kW

Number of Displays

1

Bench Power Supply Type

Switching Power Supply

Type

Switching DC Power Supply

Digital/Analogue

Digital

Input Connector

LAN, RS232, USB

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 2,425.00

€ 2,425.00 Each (Exc. Vat)

€ 3,043.38

€ 3,043.38 Each (inc. VAT)

RS PRO Digital Bench Power Supply, 0 → 40V, 0 → 38A, 1-Output, 1.52kW

€ 2,425.00

€ 2,425.00 Each (Exc. Vat)

€ 3,043.38

€ 3,043.38 Each (inc. VAT)

RS PRO Digital Bench Power Supply, 0 → 40V, 0 → 38A, 1-Output, 1.52kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

RSPS-40-38

Number of Outputs

1

Rack Units

1 U

Supply Voltage

85 → 265V ac

Output Voltage

0 → 40V

Output Current

0 → 38A

Power Rating

1.52kW

Number of Displays

1

Bench Power Supply Type

Switching Power Supply

Type

Switching DC Power Supply

Digital/Analogue

Digital

Input Connector

LAN, RS232, USB

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Taiwan, Province Of China