RS PRO Digital Bench Power Supply, 0 → 40V dc, 0 → 5A, 1-Output, 200W - RS Calibrated

RS tilauskoodi: 123-3689Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

115 (±10 %) V ac, 230 (±15 %) V ac

Output Voltage

0 → 40V dc

Output Current

0 → 5A

Power Rating

200W

Number of Displays

1

Bench Power Supply Type

Switching Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Plug-In Terminal Block

Minimum Temperature

0°C

Maximum Temperature

+40°C

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS PRO Programmable Switching DC Power Supplies

From RS PRO, comes a range of high-quality programmable switching power supplies. Being part of the IPS series of power supplies, these power supplies are packed with an array of features for a variety of applications.

Supplied with

Power cord, instruction manual, test lead

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 685,00

€ 685,00 kpl (ilman ALV)

€ 859,68

€ 859,68 kpl (Sis ALV:n)

RS PRO Digital Bench Power Supply, 0 → 40V dc, 0 → 5A, 1-Output, 200W - RS Calibrated

Kalibrointitapa

€ 685,00

€ 685,00 kpl (ilman ALV)

€ 859,68

€ 859,68 kpl (Sis ALV:n)

RS PRO Digital Bench Power Supply, 0 → 40V dc, 0 → 5A, 1-Output, 200W - RS Calibrated
Varastotiedot eivät ole tilapäisesti saatavilla.

Kalibrointitapa

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

115 (±10 %) V ac, 230 (±15 %) V ac

Output Voltage

0 → 40V dc

Output Current

0 → 5A

Power Rating

200W

Number of Displays

1

Bench Power Supply Type

Switching Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Plug-In Terminal Block

Minimum Temperature

0°C

Maximum Temperature

+40°C

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS PRO Programmable Switching DC Power Supplies

From RS PRO, comes a range of high-quality programmable switching power supplies. Being part of the IPS series of power supplies, these power supplies are packed with an array of features for a variety of applications.

Supplied with

Power cord, instruction manual, test lead