RS PRO Digital Voltmeter AC, LED Display 4-Digits ±0.5 + 1 Digit %

RS Stock No.: 136-5394Brand: RS PRO
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

AC

Number Of Digits

4

Display Type

LED

Cutout Height

92mm

Cutout Width

92mm

Depth

55mm

Digit Height

14 mm

Meter Accuracy

±0.5 + 1 Digit %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

60 → 600 (Input)V

Approvals

IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005

Series

BT14

Country of Origin

India

Product details

RS Pro Digital Voltmeter- 3 Phase

RS Pro digital voltmeters designed for use in industrial applications which require precise and onsite adjustment of the display range. The voltmeters measure important electrical parameters in 3 phase 4-wire, 3 phase three wire and single phase network. RS Pro meters can be used in industrial automation and for laboratory uses.

Features and Benefits

4-digits ultra-bright LED display (up to 9999)
Fast and easy installation (clip-in mounting for 96 x 96 model only)
True RMS measurement
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 100 VLL to 500 VLL
User selectable 3 ph 3 wire/ 3 ph 4 wire/ single phase network
Wide auxiliary power supply which can accept any input between 40 V-300 V ac/dc
Storage of MIN/MAX values

RS Pro

€ 59.00

€ 59.00 Each (Exc. Vat)

€ 74.04

€ 74.04 Each (inc. VAT)

RS PRO Digital Voltmeter AC, LED Display 4-Digits ±0.5 + 1 Digit %

€ 59.00

€ 59.00 Each (Exc. Vat)

€ 74.04

€ 74.04 Each (inc. VAT)

RS PRO Digital Voltmeter AC, LED Display 4-Digits ±0.5 + 1 Digit %

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Current Type

AC

Number Of Digits

4

Display Type

LED

Cutout Height

92mm

Cutout Width

92mm

Depth

55mm

Digit Height

14 mm

Meter Accuracy

±0.5 + 1 Digit %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

60 → 600 (Input)V

Approvals

IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005

Series

BT14

Country of Origin

India

Product details

RS Pro Digital Voltmeter- 3 Phase

RS Pro digital voltmeters designed for use in industrial applications which require precise and onsite adjustment of the display range. The voltmeters measure important electrical parameters in 3 phase 4-wire, 3 phase three wire and single phase network. RS Pro meters can be used in industrial automation and for laboratory uses.

Features and Benefits

4-digits ultra-bright LED display (up to 9999)
Fast and easy installation (clip-in mounting for 96 x 96 model only)
True RMS measurement
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 100 VLL to 500 VLL
User selectable 3 ph 3 wire/ 3 ph 4 wire/ single phase network
Wide auxiliary power supply which can accept any input between 40 V-300 V ac/dc
Storage of MIN/MAX values

RS Pro