RS PRO Dimmable LED Driver, 3 → 42V Output, 40W Output, 1400mA Output, Constant Current Dimmable

Technical Document
Specifications
Brand
RS ProOutput Voltage
3 → 42V
Maximum Output Power
40W
Output Current
1400mA
Dimmable
Yes
Input Voltage
100 → 277V ac
Operation
Constant Current
LED Driver Type
Dimmable LED Driver
Dimming Operation
DALI-2
AC or DC Input Voltage
AC
IP Rating
IP20
Current Rating
1400mA
Voltage Rating
200 → 240V ac
Number of Outputs
8
Primary Type
AC
Standards Met
EN55015, EN61000-3-2, EN61000-4-2,3,4,5,6,11, EN61347-1, EN61347-2-13, EN61547, FCC Part 15B, UL8750
Country of Origin
China
€ 66.50
€ 66.50 Each (Exc. Vat)
€ 83.46
€ 83.46 Each (inc. VAT)
1
€ 66.50
€ 66.50 Each (Exc. Vat)
€ 83.46
€ 83.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProOutput Voltage
3 → 42V
Maximum Output Power
40W
Output Current
1400mA
Dimmable
Yes
Input Voltage
100 → 277V ac
Operation
Constant Current
LED Driver Type
Dimmable LED Driver
Dimming Operation
DALI-2
AC or DC Input Voltage
AC
IP Rating
IP20
Current Rating
1400mA
Voltage Rating
200 → 240V ac
Number of Outputs
8
Primary Type
AC
Standards Met
EN55015, EN61000-3-2, EN61000-4-2,3,4,5,6,11, EN61347-1, EN61347-2-13, EN61547, FCC Part 15B, UL8750
Country of Origin
China