RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 100h, 1-Function, SPDT

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail Mount
Mode of Operation
OFF Delay, ON Delay
Time Range
0.1 s → 100h
Number of Contacts
1
Number of Timer Functions
1
Contact Configuration
SPDT
Maximum Voltage
240V ac/dc
Width
17.6mm
Minimum Voltage
12V ac/dc
Power Supply
Universal
Length
90mm
Maximum Operating Temperature
55°C
Depth
64mm
Minimum Operating Temperature
-20°C
Contact Material
AgNi
Country of Origin
Czech Republic
€ 38.80
€ 38.80 Each (Exc. Vat)
€ 48.69
€ 48.69 Each (inc. VAT)
1
€ 38.80
€ 38.80 Each (Exc. Vat)
€ 48.69
€ 48.69 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail Mount
Mode of Operation
OFF Delay, ON Delay
Time Range
0.1 s → 100h
Number of Contacts
1
Number of Timer Functions
1
Contact Configuration
SPDT
Maximum Voltage
240V ac/dc
Width
17.6mm
Minimum Voltage
12V ac/dc
Power Supply
Universal
Length
90mm
Maximum Operating Temperature
55°C
Depth
64mm
Minimum Operating Temperature
-20°C
Contact Material
AgNi
Country of Origin
Czech Republic