RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 10days, 10-Function, SPDT

RS Stock No.: 360-676Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail Mount

Mode of Operation

OFF Delay, ON Delay

Time Range

0.1 s → 10days

Number of Contacts

1

Number of Timer Functions

10

Contact Configuration

SPDT

Time Increment

Days, Hours, Milliseconds, Minutes, Seconds

Maximum Voltage

240V ac/dc

Power Supply

Universal

Minimum Voltage

12V ac/dc

Width

17.6mm

Depth

64mm

Length

90mm

Maximum Operating Temperature

55°C

Contact Material

AgNi

Minimum Operating Temperature

-20°C

Country of Origin

Czech Republic

€ 38.70

€ 38.70 Each (Exc. Vat)

€ 48.57

€ 48.57 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 10days, 10-Function, SPDT

€ 38.70

€ 38.70 Each (Exc. Vat)

€ 48.57

€ 48.57 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 10days, 10-Function, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail Mount

Mode of Operation

OFF Delay, ON Delay

Time Range

0.1 s → 10days

Number of Contacts

1

Number of Timer Functions

10

Contact Configuration

SPDT

Time Increment

Days, Hours, Milliseconds, Minutes, Seconds

Maximum Voltage

240V ac/dc

Power Supply

Universal

Minimum Voltage

12V ac/dc

Width

17.6mm

Depth

64mm

Length

90mm

Maximum Operating Temperature

55°C

Contact Material

AgNi

Minimum Operating Temperature

-20°C

Country of Origin

Czech Republic