RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 10days, 10-Function, SPDT

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail Mount
Mode of Operation
ON Delay
Time Range
0.1 s → 10days
Number of Contacts
1
Number of Timer Functions
10
Contact Configuration
SPDT
Maximum Voltage
240V ac/dc
Width
17.6mm
Minimum Voltage
12V ac/dc
Power Supply
Universal
Length
90mm
Maximum Operating Temperature
55°C
Depth
64mm
Minimum Operating Temperature
-20°C
Contact Material
AgNi
Alkuperämaa
Czech Republic
€ 43,30
€ 43,30 kpl (ilman ALV)
€ 54,34
€ 54,34 kpl (Sis ALV:n)
1
€ 43,30
€ 43,30 kpl (ilman ALV)
€ 54,34
€ 54,34 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail Mount
Mode of Operation
ON Delay
Time Range
0.1 s → 10days
Number of Contacts
1
Number of Timer Functions
10
Contact Configuration
SPDT
Maximum Voltage
240V ac/dc
Width
17.6mm
Minimum Voltage
12V ac/dc
Power Supply
Universal
Length
90mm
Maximum Operating Temperature
55°C
Depth
64mm
Minimum Operating Temperature
-20°C
Contact Material
AgNi
Alkuperämaa
Czech Republic