RS PRO DIN Rail Mounted Current Transformer, 1250A Input, 3 x 12500A, 330 mV Output, 50 x 54mm Bore, 330 mV

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCurrent Ratio
3 x 12500A
Bore Size
50 x 54mm
Transformer Type
DIN Rail Mounted
Sensor Technology
Current Transformer
Supply Voltage
330 MV
Input Current
1250A
Output Current
330 mV
Overall Height
124mm
Overall Width
215mm
Overall Depth
54mm
Minimum Temperature
-25°C
Maximum Temperature
40°C
Mounting Type
Busbar, Foot, DIN Rail
Alkuperämaa
China
€ 101,00
€ 101,00 kpl (ilman ALV)
€ 126,76
€ 126,76 kpl (Sis ALV:n)
1
€ 101,00
€ 101,00 kpl (ilman ALV)
€ 126,76
€ 126,76 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 101,00 |
5 - 9 | € 97,00 |
10 - 24 | € 93,00 |
25 - 49 | € 89,00 |
50+ | € 84,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCurrent Ratio
3 x 12500A
Bore Size
50 x 54mm
Transformer Type
DIN Rail Mounted
Sensor Technology
Current Transformer
Supply Voltage
330 MV
Input Current
1250A
Output Current
330 mV
Overall Height
124mm
Overall Width
215mm
Overall Depth
54mm
Minimum Temperature
-25°C
Maximum Temperature
40°C
Mounting Type
Busbar, Foot, DIN Rail
Alkuperämaa
China