RS PRO Double Door Access Control Door Magnet, 600lb Holding Force 12V dc

Technical Document
Specifications
Brand
RS ProHolding Force
600lb
Door Type
Double Door
AC or DC Operation
DC
Failure Mode
Fail Safe
Monitored
No
Supply Voltage
12 V dc, 24V dc
Depth
26mm
Height
42mm
Length
500mm
Country of Origin
Taiwan, Province Of China
Product details
Double Mini Magnet Door Release 600lbs x 2
Operating voltage: 12 or 24Vdc
Brushed aluminium
Current draw: 500mA at 12Vdc x 2 (at 20°C)
Magnetic bond sensor monitor output remotely monitors the door lock or unlock status.
Operating temperature: -10 to 55°C (14 to 131°F)
Humidity: 0 to 95% non-condensing
Locks surface temperature: ambient temperature ±20% (when power is on)
Holding force: Up to 600lbs x 2 (272x2kg)
Weight: 4.0kg (approx)
€ 174.00
€ 174.00 Each (Exc. Vat)
€ 218.37
€ 218.37 Each (inc. VAT)
1
€ 174.00
€ 174.00 Each (Exc. Vat)
€ 218.37
€ 218.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHolding Force
600lb
Door Type
Double Door
AC or DC Operation
DC
Failure Mode
Fail Safe
Monitored
No
Supply Voltage
12 V dc, 24V dc
Depth
26mm
Height
42mm
Length
500mm
Country of Origin
Taiwan, Province Of China
Product details
Double Mini Magnet Door Release 600lbs x 2
Operating voltage: 12 or 24Vdc
Brushed aluminium
Current draw: 500mA at 12Vdc x 2 (at 20°C)
Magnetic bond sensor monitor output remotely monitors the door lock or unlock status.
Operating temperature: -10 to 55°C (14 to 131°F)
Humidity: 0 to 95% non-condensing
Locks surface temperature: ambient temperature ±20% (when power is on)
Holding force: Up to 600lbs x 2 (272x2kg)
Weight: 4.0kg (approx)