RS PRO Drive Belt, 1380mm Length

RS Stock No.: 205-6722Brand: RS PRO
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

RS Pro

Inside Length

1346mm

Series

AX

Top Width

13mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

56mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1380mm

Country of Origin

China

Stock information temporarily unavailable.

€ 9.00

€ 9.00 Each (Exc. Vat)

€ 11.30

€ 11.30 Each (inc. VAT)

RS PRO Drive Belt, 1380mm Length

€ 9.00

€ 9.00 Each (Exc. Vat)

€ 11.30

€ 11.30 Each (inc. VAT)

RS PRO Drive Belt, 1380mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 9.00
5 - 9€ 8.60
10 - 24€ 8.40
25+€ 8.20

Technical Document

Specifications

Brand

RS Pro

Inside Length

1346mm

Series

AX

Top Width

13mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

56mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1380mm

Country of Origin

China