RS PRO Drive Belt, 850mm Length
RS Stock No.: 205-6711Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Length
813mm
Series
AX
Top Width
13mm
Height
8mm
Material
Rubber
Minimum Pulley Diameter
56mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
850mm
Country of Origin
China
Stock information temporarily unavailable.
€ 5.40
€ 5.40 Each (Exc. Vat)
€ 6.78
€ 6.78 Each (inc. VAT)
RS PRO Drive Belt, 850mm Length
1
€ 5.40
€ 5.40 Each (Exc. Vat)
€ 6.78
€ 6.78 Each (inc. VAT)
RS PRO Drive Belt, 850mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 5.40 |
5 - 9 | € 5.20 |
10 - 24 | € 5.10 |
25+ | € 4.95 |
Technical Document
Specifications
Brand
RS ProInside Length
813mm
Series
AX
Top Width
13mm
Height
8mm
Material
Rubber
Minimum Pulley Diameter
56mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
850mm
Country of Origin
China