RS PRO Drive Belt, belt section XPA, 800mm Length
RS Stock No.: 205-6739Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBelt Section
XPA
Outer Length
818mm
Datum Length
800mm
Inside Length
755mm
Series
XP
Top Width
12.7mm
Height
10mm
Material
Rubber
Minimum Pulley Diameter
63mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
800mm
Country of Origin
China
Stock information temporarily unavailable.
€ 6.80
€ 6.80 Each (Exc. Vat)
€ 8.53
€ 8.53 Each (inc. VAT)
RS PRO Drive Belt, belt section XPA, 800mm Length
1
€ 6.80
€ 6.80 Each (Exc. Vat)
€ 8.53
€ 8.53 Each (inc. VAT)
RS PRO Drive Belt, belt section XPA, 800mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 6.80 |
5 - 9 | € 6.40 |
10 - 24 | € 6.30 |
25+ | € 6.20 |
Technical Document
Specifications
Brand
RS ProBelt Section
XPA
Outer Length
818mm
Datum Length
800mm
Inside Length
755mm
Series
XP
Top Width
12.7mm
Height
10mm
Material
Rubber
Minimum Pulley Diameter
63mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
800mm
Country of Origin
China