RS PRO E10 Indicator Light, Clear, 6 V, 60 mA, 10000h

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProVoltage Rating
6 V
Lamp Base
E10
Current Rating
60 mA
Diameter
11.5mm
Lamp Size
G3 1/2
Length
25 mm
Lens Colour
Clear
Luminosity
1 lm
Life Hours
10000h
Alkuperämaa
Korea, Republic Of
Tuotetiedot
G-3 (11mm) Round MES
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
€ 10,70
€ 10,70 10 kpl:n pakkaus (ilman ALV)
€ 13,43
€ 13,43 10 kpl:n pakkaus (Sis ALV:n)
1
€ 10,70
€ 10,70 10 kpl:n pakkaus (ilman ALV)
€ 13,43
€ 13,43 10 kpl:n pakkaus (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 10,70 |
10 - 49 | € 9,50 |
50 - 99 | € 8,00 |
100+ | € 7,40 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProVoltage Rating
6 V
Lamp Base
E10
Current Rating
60 mA
Diameter
11.5mm
Lamp Size
G3 1/2
Length
25 mm
Lens Colour
Clear
Luminosity
1 lm
Life Hours
10000h
Alkuperämaa
Korea, Republic Of
Tuotetiedot
G-3 (11mm) Round MES
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.