RS PRO EBC12/24-60 Battery Charger For Lithium-Ion 4 Cells for 12V and 8 Cells For 24V Cell 24V 30A with UK plug

Technical Document
Specifications
Brand
RS ProChemistries Charged
Lithium-Ion
Output Voltage
24V
Number of Cells Charged
4 Cells for 12V and 8 Cells For 24V
Charge Current
30A
Plug Type
UK
Number of Batteries Charged
2
Input Voltage
190 V ac to 265V ac
Batteries Included
No
Battery Type Charged
Lead Acid, AGM
Maximum Output Power
720W
Number of Charge Stages
7
Model Number
EBC12/24-60
Charging Time
5h
Dimensions
95 x 175 x 276mm
Weight
2.51kg
Output Connectors
Battery Clip
Country of Origin
China
€ 315.00
€ 315.00 Each (Exc. Vat)
€ 395.32
€ 395.32 Each (inc. VAT)
1
€ 315.00
€ 315.00 Each (Exc. Vat)
€ 395.32
€ 395.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProChemistries Charged
Lithium-Ion
Output Voltage
24V
Number of Cells Charged
4 Cells for 12V and 8 Cells For 24V
Charge Current
30A
Plug Type
UK
Number of Batteries Charged
2
Input Voltage
190 V ac to 265V ac
Batteries Included
No
Battery Type Charged
Lead Acid, AGM
Maximum Output Power
720W
Number of Charge Stages
7
Model Number
EBC12/24-60
Charging Time
5h
Dimensions
95 x 175 x 276mm
Weight
2.51kg
Output Connectors
Battery Clip
Country of Origin
China